Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
EMMC16G-WW28-03010
Download the CAD models for this product. Learn more about SnapMagic.
152 per Tray
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Description of Change:Kingston’s eMMC and eMCP devices based on Samsung 14nm 128Gb MLC NAND Flash have reached End of Life (EOL). This is due to the discontinuation of the 14nm 128Gb flash die at the Samsung foundry, which means future support for devices using this die will no longer be available. To ensure continued support and improved availability, Kingston offers eMMC replacement devices based on Kioxia 512Gb BiCS5 TLC NAND die.*Please note that the replacement devices will include changes to both the eMMC controller and theNAND flash die. Specific EOL parts and their recommended replacements.Notes(1) All LTB orders are NCNR.(2) An increase in demand may cause the LTB date to be pulled in. Please contact your Kingston representative to forecast.(3) A mutually agreed upon forecast between Kingston and the customer for the LTB quantity is needed 3 months prior to the LTB date to secure LTB quantity.(4) LTB availability is on a first-come, first-served basis.LTB: 11/30/2026LTS: 03/31/2027
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.