text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ128GP204-E/PT

dsPIC33F Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-44

Product Specification Section
Microchip DSPIC33FJ128GP204-E/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
No of I/O Lines: 35
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART
Peripherals: DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 13-chx10-bit / 13-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,036.80
USD
Quantity
Unit Price
160+
$6.48
Product Variant Information section