Manufacturer Part #
R5F104GGAFB#50
16BIT MCU RL78/G14 128K LFQFP48 -40TO85C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:LQFP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R5F104GGAFB#50 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Japan
HTS Code:
8542.31.00.25
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Fabrication Site Change
12/12/2023
Details and Download
Part Status:
Active
Active
Renesas R5F104GGAFB#50 - Technical Attributes
Attributes Table
| Core Processor: | RL78 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 16kB |
| Speed: | 32MHz |
| No of I/O Lines: | 34 |
| InterfaceType / Connectivity: | I2C/UART/USART |
| Peripherals: | LVD/POR/PWM |
| Supply Voltage: | 1.6V to 5.5V |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount