text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F36506DFB#30

M16C65 Series 128 KB Flash 12 KB SRAM 32 MHz 16-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Renesas R5F36506DFB#30 - Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 12kB
Speed: 32MHz
No of I/O Lines: 85
InterfaceType / Connectivity: EBI/EMI/I2C/SIO/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 26-chx10-bit
On-Chip DAC: 2-chx8-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
Singapore:
900
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$1,776.60
USD
Quantity
Unit Price
90
$9.87
360+
$9.78
Product Variant Information section