Manufacturer Part #
MIMXRT1181XVP2C
RT1180 Series 240MHz 160 Kb Flash 768 kB RAM 32-Bit Microcontroller - LFBGA-144
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:240 per Tray Package Style:LFBGA-144 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MIMXRT1181XVP2C - Product Specification
NXP MIMXRT1181XVP2C - Technical Attributes
Attributes Table
| Family Name: | i.MX RT1180 |
| Core Processor: | ARM® Cortex®-M33F |
| Program Memory Type: | ROM |
| Speed: | 240MHz |
| No of I/O Lines: | 82 |
| InterfaceType / Connectivity: | CANbus/EBI/EMI/I2C/SPI/UART/USART |
| Peripherals: | Crypto - AES/DMA/PWM/Watchdog |
| Number Of Timers: | 8 |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 30-chx16-bit |
| On-Chip DAC: | 1-chx12-bit |
| Watchdog Timers: | 6 |
| Package Style: | LFBGA-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
240+
$8.37
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray
Package Style:
LFBGA-144
Mounting Method:
Surface Mount