text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM6408PL10064-I/5LX

PIC 32CM PL Series 32‑Bit 24MHz 64KB 55 I/O 29x12b MCU -VQFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Microchip PIC32CM6408PL10064-I/5LX - Technical Attributes
Attributes Table
Family Name: PIC32CM
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 24MHz
No of I/O Lines: 56
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 29-chx12-bit
Watchdog Timers: 1
Package Style:  VQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
780
USA:
780
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$299.00
USD
Quantity
Unit Price
260
$1.15
520+
$1.13
Product Variant Information section