Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Simplify the transition from 8-bit to 32-bit performance
The PIC32CM PL10 microcontroller family from Microchip delivers 32-bit Arm Cortex-M0+ performance while maintaining compatibility with 5 V designs and AVR Dx ecosystems. This enables a smooth transition from 8-bit architectures without requiring redesign of power systems or retraining on new peripherals.
With integrated features such as Multi-Voltage I/O, Configurable Custom Logic, and Event System, along with enhanced capacitive touch support and analog integration, these MCUs are optimized for modern human-machine interfaces, industrial control, and connected devices.
PIC32CM6408PL10028/032/048/064Datasheet
About Microchip
Consumer Electronics
Why PIC32CM PL10
Industrial Automation
Automotive