text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MK0512GPG048-I/Y8X

120Mhz MIPS, 512K Flash, 64K RAM - 48 TQFP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Microchip PIC32MK0512GPG048-I/Y8X - Technical Attributes
Attributes Table
Family Name: PIC32MK
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 120MHz
No of I/O Lines: 37
InterfaceType / Connectivity: IrDA/LINbus/PMP/QEI/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 9
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$27.15
USD
Quantity
Unit Price
5
$5.43
15
$5.37
30
$5.34
50
$5.31
125+
$5.24
Product Variant Information section