text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA16U2-AU

ATmega Series 16 KB Flash 512 B RAM 16 MHz 8-Bit Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA16U2-AU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 512B
Speed: 16MHz
No of I/O Lines: 22
InterfaceType / Connectivity: SPI/UART/USART/USB
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$1,435.00
USD
Quantity
Unit Price
250+
$2.87
Product Variant Information section