text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY3226-SU

20MHz, 32KB, SOIC20, Ind 85C, Green, Tube

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY3226-SU - Technical Attributes
Attributes Table
Family Name: tinyAVR 2
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 3kB
Speed: 20MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx12-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,026
Factory Lead Time:
11 Weeks
Minimum Order:
570
Multiple Of:
38
Total
$649.80
USD
Quantity
Unit Price
38
$1.19
114
$1.18
152
$1.17
380
$1.16
570+
$1.14
Product Variant Information section