
Référence fabricant
PIC16F753-I/ML
PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-16
Microchip PIC16F753-I/ML - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Data Sheet - PIC16F753/HV753 14/16-Pin, Flash-Based 8-Bit CMOS Microcontrollers Data Sheet Document RevisionDescription of Change: Updated Figures 2-2, 13-1, 14-1, 17-1, and 17-2; Registers 5-11, 5-12, 11-11, and 11-12; Sections 5.5.4 and 22.0; Table 1-1, 22-3, 22-4, 22-15, and 22-17.Reason for Change: To Improve ProductivityNOTE: Please be advised that this is a change to the document only the product has not been changed.
CCB 1475 Initial Notice: Qualification of C194 lead-frame for selected QFN and UQFN packages at NSEB assembly site.Description of Change: Qualification of C194 lead-frame for 16L QFN (4x4x0.9mm), 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 28L QFN (6x6x0.9mm), 64L QFN (9x9x0.9mm), 28L UQFN (4x4x0.5mm) and 48L UQFN (6x6x0.5mm) packages at NSEB.Pre Change: EFTEC-64T lead framePost Change: EFTEC-64T or C194 lead frameNOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Statut du produit:
Microchip PIC16F753-I/ML - Caractéristiques techniques
Family Name: | PIC16F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 3.5kB |
RAM Size: | 128B |
Speed: | 20MHz |
No of I/O Lines: | 11 |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
On-Chip DAC: | 1-chx9-bit |
Watchdog Timers: | 1 |
Style d'emballage : | QFN-16EP |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
91 par Tube
Style d'emballage :
QFN-16EP
Méthode de montage :
Surface Mount