text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF818-I/SO

PIC16 Series 1792 B Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF818-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1792B
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI
Peripherals: I2C/On-Chip-ADC/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

Flash Baseline & Mid-range 8-bit PIC Microcontroller.The PIC16LF818-I/SO 8-bit Microcontroller has 1.75K of Flash Program Memory in a 18-Pin SOIC package. It has an industrial temperature range of -40°C to +85°C and is lead free.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,848
Factory Lead Time:
5 Weeks
Minimum Order:
294
Multiple Of:
42
Total
$861.42
USD
Quantity
Unit Price
10
$3.11
25
$3.06
50
$3.03
100
$3.00
200+
$2.93
Product Variant Information section