text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF84A-04I/P

PIC16 Series 1.75 KB Flash 68 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF84A-04I/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 68B
Speed: 20MHz
No of I/O Lines: 13
Peripherals: POR/Watchdog
Number Of Timers: 8
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

The PIC16LF84A-04I/P is a part of PIC16LF series Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in PDIP-18 package.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash/EEPROM-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package. The same device can be used for prototyping and production and the end application can be easily updated without removing the device from the end product via the ICSP. Easily adapted for automotive, industrial, appliances low power remote sensors, electronic locks and security applications.

Features:

  • CPU Features:
    • OSC Selection
    • RESET
      • Power-on Reset (POR)
      • Power-up Timer (PWRT)
      • Oscillator Start-up Timer (OST)
    • Interrupts
    • Watchdog Timer (WDT)
    • SLEEP
    • Code Protection
    • ID Locations
    • In-Circuit Serial Programming™ (ICSP™)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,350
Factory Lead Time:
4 Weeks
Minimum Order:
150
Multiple Of:
25
Total
$859.50
USD
Quantity
Unit Price
25
$5.85
50
$5.81
75
$5.79
100
$5.78
125+
$5.73
Product Variant Information section