text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F1220-E/P

PIC18F Series 4 kB Flash 256 B RAM 25 MHz 8-Bit Microcontroller - DIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F1220-E/P - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 25MHz
No of I/O Lines: 16
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  DIP-18
Mounting Method: Through Hole
Features & Applications

The PIC18F1220-E/P is a 8-bit high performance enhanced flash microcontroller with 10-bit A/D and nanoWatt technology. It is available in  package.

This device features a 'C" compiler friendly development environment, 128 bytes of EEPROM, Self-programming, an ICD, capture/compare/PWM functions, 7 channels of 10-bit Analog-to-Digital (A/D) converter, Addressable Universal Asynchronous Receiver Transmitter (AUSART) and Advanced Low Power Oscillator controls. All of these features make it ideal for battery powered and power consumption critical applications including instrumentation and monitoring, data acquisition, power conditioning, environmental monitoring, telecom and consumer audio/video applications.

Features:

  • Four Crystal modes:
    • LP, XT, HS: up to 25 MHz
    • HSPLL: 4-10 MHz (16-40 MHz internal)
  • Two External RC modes, up to 4 MHz
  • Two External Clock modes, up to 40 MHz
  • Secondary oscillator using Timer1 @ 32 kHz
  • Fail-Safe Clock Monitor
    • Allows for safe shutdown if peripheral clock stops
  • High current sink/source 25 mA/25 mA
  • Three external interrupts
  • Compatible 10-bit, up to 13-channel Analog-to- Digital Converter module (A/D) with programmable acquisition time
  • Enhanced USART module:
    • Supports RS-485, RS-232 and LIN 1.2
  • 100,000 erase/write cycle Enhanced Flash program memory typical
  • Flash/Data EEPROM Retention: > 40 years
  • Self-programmable under software control
  • Priority levels for interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • In-Circuit Debug (ICD) via two pins
  • Wide operating voltage range: 2.0 V to 5.5 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,050
Factory Lead Time:
5 Weeks
Minimum Order:
225
Multiple Of:
25
Total
$929.25
USD
Quantity
Unit Price
25
$4.30
50
$4.25
75
$4.22
100
$4.20
125+
$4.13
Product Variant Information section