Manufacturer Part #
SIR19-315/TR8
Infrared LED SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight SIR19-315/TR8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight SIR19-315/TR8 - Technical Attributes
Attributes Table
| Wavelength: | 870nm |
| Angle of Half Intensity: | ±70° |
| Intensity: | 1.3mW/sr |
| Forward (Drive) Current: | 65mA |
| Forward Voltage: | 1.35V |
| Reverse Voltage[Vr]: | 5V |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount