text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17F-2X007T

CNY Series Single Channel 5000 V Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CNY17F-2X007T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Forward Voltage: 1.65V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 100mW
Output Type: Phototransistor
CTR-Min: 125%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$154.00
USD
Quantity
Unit Price
1,000
$0.154
2,000
$0.152
4,000
$0.15
5,000
$0.149
15,000+
$0.145
Product Variant Information section