text.skipToContent text.skipToNavigation

Référence fabricant

CNY74-4H

CNY74-4H Series Quad Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-16

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay CNY74-4H - Caractéristiques techniques
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 50%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-16
Méthode de montage : Through Hole
Fonctionnalités et applications
The CNY74-4H is a Quad channel phototransistor output optocoupler. It is optically coupled pair with a GaAIAs infrared LED and a silicon NPN phototransistor.

The Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output.

Features:

  • TTL compatible
  • Transfer ratio, 35 % typical
  • Coupling capacitance, 0.5 pF
  • Dual and quad channel
  • Industry standard DIP packages
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
1000
Multiples de :
25
Total 
785,00 $
USD
Quantité
Prix unitaire
1
$0.85
40
$0.825
150
$0.80
500
$0.785
2 000+
$0.74
Product Variant Information section