text.skipToContent text.skipToNavigation

Manufacturer Part #

EL817S1(B)(TU)-VG

Transistor Output Optocouplers Optocoupler Transistor DC Input

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Everlight EL817S1(B)(TU)-VG - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 150mW
Output Type: NPN Phototransistor
CTR-Min: 50%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$338.00
USD
Quantity
Unit Price
2,000
$0.169
4,000
$0.167
6,000
$0.166
10,000
$0.164
20,000+
$0.161
Product Variant Information section