text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD420

6-PIN DIP, RANDOM PHASE TRIAC OUTPUT, SNUBBERLESS

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi FOD420 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The FOD420 is a part of FOD420 series triac driver. It has a storage temperature ranging from -55°C to +150°C and its available in DIP-6 package.

The FOD420 devices consist of an infrared emitting diode coupled to a hybrid random phase triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs.

Features:

  • 300 mA on-state current
  • High blocking voltage
  • 800 V (FOD4208, FOD4218)
  • 600 V (FOD420, FOD4216)
  • High trigger sensitivity
  • 1.3 mA (FOD4216, FOD4218)
  • 2 mA (FOD420, FOD4208)
  • High static dv/dt (10,000 V/µs)
  • 6 Pin DIP dual in-line package
  • Available with surface mount leadform
  • Lead free assembly
  • UL, VDE, FIMKO and C-UL approved
  • Solid-state relays
  • Industrial controls
  • Lighting controls
  • Static power switches
  • AC motor starters    

Applications:

  • Solid state relays
  • Industrial controls
  • Lighting controls
  • Static power switches
  • AC motor starters

 

 

Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,670.00
USD
Quantity
Unit Price
1,000+
$1.67
Product Variant Information section