text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL0611R2

8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HCPL0611R2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 7V
Directional: Uni-Directional
Data Rate: 10Mbps
Propagation Delay: 75ns
Forward Voltage: 1.75V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 50mA
Power Dissipation: 85mW
Output Type: Open Collector
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,125.00
USD
Quantity
Unit Price
2,500+
$0.45
Product Variant Information section