Manufacturer Part #
LTV-358T-C
OPTOISOLATOR 3.75KV TRANS 4SOP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTV-358T-C - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 120V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 70mW |
| CTR-Min: | 80% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.155
6,000
$0.154
9,000
$0.152
15,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount