text.skipToContent text.skipToNavigation

Manufacturer Part #

CLB_300_YTP

CLB 300 Series 5 mm Round Panel Mount Snap In Yellow Fresnel Lens

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CLB_300_YTP - Technical Attributes
Attributes Table
Type: Lens Cap
Shape: Circular
Color: Yellow
Lens Size (Diameter): 7.11mm
Lens Transparency: Clear
Optical Pattern: Fresnel Ring
Material: Polycarbonate
Accessory Used For: LED
Dimension: H  10.92mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$315.00
USD
Quantity
Unit Price
100
$0.335
300
$0.325
500
$0.32
1,000
$0.315
2,000+
$0.31
Product Variant Information section