Manufacturer Part #
ELS-322SYGWA/S530-E2
Yellow Green 25 mA 5 V 60 mW 4.5 mcd 575 nm 0.3" Seven Segment Display
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:26 per Std. Mfr. Pkg Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight ELS-322SYGWA/S530-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight ELS-322SYGWA/S530-E2 - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.3in |
| Color: | Yellow Green |
| Common Pin Value: | Anode |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
78
$0.482
130
$0.476
390
$0.465
780
$0.457
1,300+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
26 per Std. Mfr. Pkg
Mounting Method:
Through Hole