Manufacturer Part #
LTP-587G
Single Digit 16 Segment Green 0.5" 2.2 mcd Common Anode Alphanumeric LED Display
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTP-587G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTP-587G - Technical Attributes
Attributes Table
| Display Type: | Sixteen Segment AlphaNumeric |
| Digit/Alpha/Matrix Size: | 0.5in |
| Color: | Green |
| Common Pin Value: | Anode |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.12
400
$1.11
600
$1.10
800+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Through Hole