text.skipToContent text.skipToNavigation

Référence fabricant

333-2SURD/S530-A3

Red 5 mm 30° 200 mcd Red Diffused 2 V LED - T-1 3/4

Modèle ECAD:
Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date: 2447
Product Specification Section
Everlight 333-2SURD/S530-A3 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 200mcd
Viewing Angle: 30°
Wavelength: 632nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.6mm x D  5.9mm
Style d'emballage :  T-1 3/4
Méthode de montage : Through Hole
Fonctionnalités et applications

The 333-2SURD/S530-A3 is a Red Diffused 5 mm Round Type LED Lamp.

The series is specially designed for applications requiring higher brightness. The led lamps are available with different colors.

Features:

  • Popular T-1 3/4 diameter package
  • Choice of various viewing angles
  • Available on tape and reel
  • Reliable and robust

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

View the Available S530-A3 Series of LEDs

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
20000
Multiples de :
500
Total 
1 534,00 $
USD
Quantité
Prix unitaire
500
$0.0838
1 500
$0.0813
2 000
$0.0807
5 000
$0.0786
7 500+
$0.0767
Product Variant Information section