text.skipToContent text.skipToNavigation

Référence fabricant

559-0102-007F

559 Series Red 60º 8 mcd Diffused Snap In LED Panel Mount Indicator

Modèle ECAD:
Nom du fabricant: Dialight
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Dialight 559-0102-007F - Caractéristiques techniques
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 5V
Forward (Drive) Current: 10mA
Intensity: 8mcd
Viewing Angle: 60°
Méthode de montage : Panel Mount
Fonctionnalités et applications

The 559-0102-007F is a part of 559 Series Red Color 5 mm 60° of typical intensity 8 mcd 14 inch wire leads 5 V LED Indicator. It has an Operating Temperature ranging between -20 °C to +85 °C.

Product Features:

  • Red Color
  • 10 mA Current
  • 635 nm Peak Wavelength
  • Mounting hole size: 0.249 -0.252" (6.32 - 6.40 mm) Straight terminals for wire wrapping or either
  • Panel thickness: 0.031-0.062" (.787 - 1.57 mm) 6 or 14 inch 24 AWG lead wire
  • Housing: Black housing material
  • Low power consumption - uses up to 90% less energy than an incandescent indicator
  • Front panel snap-in mounting requires no additional hardware
  • No heat generated
  • Resistant to shock and vibration
  • Termination - straight terminals for wire wrapping or lead wire for soldering or optional terminals
  • Colors include - red, green, yellow
  • Storage temperature: -55°C to +100°C

Applications:

  • Main and remote power indication
  • Maintenance and warning indication
  • Status indication
  • Instrumentation

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
700
Multiples de :
100
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
840,00 $
USD
Quantité
Prix unitaire
100
$1.24
200
$1.22
400
$1.21
500+
$1.20
Product Variant Information section