text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0102-020F

568 Series Quad - 2 Green 3 mm 60° 12.6 mcd 2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0102-020F - Technical Attributes
Attributes Table
Color: Green / Green
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 12.6mcd
Viewing Angle: 60°
Dimension (Inch): H  0.8in x L  0.565in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
480
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$729.60
USD
Quantity
Unit Price
5
$1.63
20
$1.60
75
$1.57
150
$1.56
375+
$1.52
Product Variant Information section