text.skipToContent text.skipToNavigation

Manufacturer Part #

597-2003-507F

Red 0605 135° 40 mcd Clear 2.2 V Surface Mount Right Angle Chip LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 597-2003-507F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 135°
Wavelength: 630nm
Rated Power: 54mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.55mm x L  1.6mm x W  1.15mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$810.00
USD
Quantity
Unit Price
3,000
$0.27
6,000
$0.265
12,000+
$0.26
Product Variant Information section