text.skipToContent text.skipToNavigation

Manufacturer Part #

597-2503-507F

Yellow-Green 0605 135° 25 mcd Clear 2.2 V Side View Surface Mount LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 597-2503-507F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2.2V
Intensity: 25mcd
Viewing Angle: 135°
Wavelength: 575nm
Rated Power: 54mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.55mm x L  1.6mm x W  1.15mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$765.00
USD
Quantity
Unit Price
3,000+
$0.255
Product Variant Information section