text.skipToContent text.skipToNavigation

Manufacturer Part #

657-1502-103F

657 Series 16.5 mm Red 5 V 19 mA Tinted / Diffused Flat Panel Mount LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 657-1502-103F - Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 5V
Forward (Drive) Current: 19mA
Dimension: H  33.5mm x D  21.1mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
70
Multiple Of:
5
Total
$837.20
USD
Quantity
Unit Price
5
$12.17
10
$12.08
20
$11.99
25
$11.96
75+
$11.79
Product Variant Information section