text.skipToContent text.skipToNavigation

Manufacturer Part #

EAST2012RA2

Red 0805 140° 90 mcd Clear 2.35 V PCB Top View Surface Mount LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EAST2012RA2 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.35V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 140°
Wavelength: 637.5nm
Rated Power: 60|mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$256.50
USD
Quantity
Unit Price
3,000
$0.0293
6,000
$0.0288
9,000
$0.0285
12,000
$0.0283
15,000+
$0.0276
Product Variant Information section