text.skipToContent text.skipToNavigation

Référence fabricant

HLMP4719

Yellow 5 mm 35° Tinted Diffused 2 mcd LED 1.9 V Solid State LED Lamp - T-1 3/4

Modèle ECAD:
Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Everlight HLMP4719 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 2mcd
Viewing Angle: 35°
Wavelength: 585nm
Rated Power: 24mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x D  5.84mm
Style d'emballage :  T-1 3/4
Méthode de montage : Through Hole
Fonctionnalités et applications
The HLMP4719 is a Low current Yellow 5 mm round tinted diffused LED with 2 mcd intensity and viewing angle of 35°. Available in T-1 3/4 package.

Features:

  • Low power consumption
  • Solid state reliability
  • Tinted and diffused

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
100
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10000
Multiples de :
500
Total 
550,00 $
USD
Quantité
Prix unitaire
1
$0.0624
400
$0.0608
1 000
$0.0593
2 500
$0.0578
5 000+
$0.055
Product Variant Information section