Manufacturer Part #
LTST-C195TBJRKT
Blue/Red 1.6 x 1.5 x 0.55 mm 130° 45 mcd Clear 3.3/2 V SMT LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
LITEON LTST-C195TBJRKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-C195TBJRKT - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Blue / Red |
| Lens Type: | Clear |
| Forward Voltage: | 3.3V/2V |
| Forward (Drive) Current: | 20mA/30mA |
| Intensity: | 45mcd |
| Viewing Angle: | 130° |
| Wavelength: | 468nm/639nm |
| Rated Power: | 76mW/75mW |
| Operating Temp Range: | -20°C to +80°C |
| Storage Temperature Range: | -30°C to +100°C |
| Dimension: | H 0.55mm x L 1.6mm x W 1.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
Singapore:
4,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.116
8,000
$0.115
12,000
$0.114
16,000
$0.113
20,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount