text.skipToContent text.skipToNavigation

Manufacturer Part #

PM5BWDW12.0

Panel Mount LED Assembly 5 mm Blue LED w\ Diffused Lens 12 In Wire No Connector

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar PM5BWDW12.0 - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Diffused
Forward Voltage: 4V
Forward (Drive) Current: 25mA
Intensity: 15mcd
Viewing Angle: 45°
Mounting Method: Panel Mount
Features & Applications
The PM5BWDW12.0 is a Blue LED Assembly with White Diffused Lens, 12 Inch Wire and Standard Panel Mount Indicators.

Features:

  • Reverse voltage: 5 V
  • Reverse Current: 100 µA
  • Operating temperature range: -25°C to 85°C
  • Lead Soldering Temperature: 260°C for 5 seconds
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
100
$2.00
200
$1.98
300
$1.97
400+
$1.95
Product Variant Information section