Manufacturer Part #
SML-310YTT86
SML-310 Series Yellow 0603 140° Clear 6.3 mcd 2.1 V Surface Mount Chip LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SML-310YTT86 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-310YTT86 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 6.3mcd |
| Viewing Angle: | 140° |
| Wavelength: | 585nm |
| Rated Power: | 55mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-310YTT86 is a Yellow color surfacemount mini-mold chip LED. It has a Intensity of 6.3 mcd and a clear lens.
Features:
- Abundant color variations with diverse luminous intensity types
- 1608 standard size(1.6×0.8 mm, t=0.8 mm)
- Surface mount chip LED
Applications:
- Industrial lighting
- LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0531
6,000
$0.0521
9,000
$0.0516
12,000
$0.0512
15,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount