text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-D12Y1WT86

SML-D12 Series Yellow 0603 Diffused 63 mcd 2.2 V Surface Mount LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-D12Y1WT86 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 63mcd
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$123.90
USD
Quantity
Unit Price
3,000
$0.0413
6,000
$0.0406
9,000
$0.0401
12,000
$0.0399
15,000+
$0.0389
Product Variant Information section