text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-H12V8TT86

SML-H1 Series Red 0805 Clear 25 mcd 2.2 V Surface Mount Chip LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
ROHM SML-H12V8TT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Transparent
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Wavelength: 630nm
Rated Power: 54|mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$426.00
USD
Quantity
Unit Price
3,000+
$0.142
Product Variant Information section