text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXT0805SYW-TR

Super Yellow 2 x 1.25 mm 140° Diffused 60 mcd 2.1 V Thin PCB Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Lumex SML-LXT0805SYW-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Viewing Angle: 140°
Wavelength: 590nm
Rated Power: 100mW
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  0.8mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Singapore:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$620.00
USD
Quantity
Unit Price
4,000
$0.155
8,000
$0.153
12,000
$0.152
16,000
$0.151
20,000+
$0.149
Product Variant Information section