text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-P12VTT86R

PICOLED Series Red 630 nm 60 mcd 2 V Colorless Lens Surface Mount LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM SML-P12VTT86R - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Features & Applications

ROHM's PICOLED™-Using its second-to-none merits from ultra-small & ultra-thin configuration, ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing

 

PICOLED™ NPI

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$313.00
USD
Quantity
Unit Price
5,000+
$0.0626