Manufacturer Part #
ITR8402-F-A
Opto Interrupter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Everlight ITR8402-F-A - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 940nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 75mW |
| Collector Current Max: | 20mA |
| No of Channels: | 1 |
| No of Pins: | 4 |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
90
$0.31
270
$0.305
450
$0.30
1,350
$0.295
2,250+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
90 per Box
Mounting Method:
Through Hole