text.skipToContent text.skipToNavigation

Référence fabricant

ICL3221IAZ-T7A

ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas ICL3221IAZ-T7A - Caractéristiques techniques
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Style d'emballage :  SSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ICL3221IAZ-T7A is a single RS-232 transmitter and receiver interface circuit, available in 16 pin SSOP package.

This device feature an automatic powerdown function which powers down the on-chip power-supply and driver circuits. This occurs when an attached peripheral device is shut off or the RS-232 cable is removed, conserving system power automatically without changes to the hardware or operating system.

Features:

  • Pb-Free Plus Anneal Available as an Option (RoHS Compliant)
  • 15 kV ESD Protected (Human Body Model)
  • Drop in Replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
  • ICL3221 is Low Power, Pin Compatible Upgrade for 5V MAX221
  • RS-232 Compatible with VCC = 2.7 V
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3 V
  • Latch-Up Free
  • On-Chip Voltage Converters Require Only Four External 0.1 μF CapacitorsManual and Automatic
  • Powerdown Features (Except ICL3232)
  • Guaranteed Mouse Driveability (ICL324X Only)
  • Receiver Hysteresis For Improved Noise Immunity
  • Guaranteed Minimum Data Rate : 250 kbps
  • Guaranteed Minimum Slew Rate : 6 V/μs
  • Wide Power Supply Range : Single +3 V to +5.5 V
  • Low Supply Current in Powerdown State : 1 μA

Applications:

  • Any System Requiring RS-232 Communication Ports
  • Battery Powered, Hand-Held, and Portable Equipment
  • Laptop Computers, Notebooks, Palmtops
  • Modems, Printers and other Peripherals
  • Digital Cameras
  • Cellular/Mobile Phones
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
250
Multiples de :
250
Total 
320,00 $
USD
Quantité
Prix unitaire
250
$1.28
500
$1.27
1 000
$1.26
3 750+
$1.24
Product Variant Information section