text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3222EIAZ-T

ICL3222E Series 500 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL3222EIAZ-T - Technical Attributes
Attributes Table
Data Rate: 500kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3.3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 10µA
Output Type: CMOS
No of Terminals: 20
Moisture Sensitivity Level: 3
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,100.00
USD
Quantity
Unit Price
1,000
$1.06
2,000
$1.05
4,000+
$1.04
Product Variant Information section