text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3158EIBZ-T7A

ISL3158 Series 5 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3158EIBZ-T7A - Technical Attributes
Attributes Table
Data Rate: 20Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ISL3158EIBZ-T7A is a BiCMOS RS-485/RS-422 standard single transceiver with 5 V supply and ESD protected.

Features:

  • High Driver VOD 2.4 V (Min) @ RD = 54? Better Noise Immunity, or Drive Up to 8 Terminations
  • IEC61000 ESD Protection on RS-485 I/O Pins ±16.5 kV
  • Class 3 ESD Level on all Other Pins >7 kV HBM
  • Tiny MSOP Packages Save 50% Board Space
  • Full Fail-safe (Open, Short, Terminated and Undriven) Receivers
  • High Rx IOL to Drive Opto-Couplers for Isolated Applications
  • Hot Plug Circuitry - Tx and Rx Outputs Remain Three-State During Power-up/Power-Down
  • True 1/8 Unit Load Allows up to 256 Devices on the Bus
  • Specified for Single 5 V, 10% Tolerance, Supplies
  • High Data Rates up to 20 Mbps
  • Low Quiescent Supply Current 600 µA Ultra Low Shutdown Supply Current 70 nA
  • -7 V to +12 V Common Mode Input Voltage Range
  • Half and Full Duplex Pinouts
  • Pb-Free Packaging (RoHS Compliant)
  • Three-State Rx and Tx Outputs
  • Current Limiting and Thermal Shutdown for Driver Overload Protection

Applications:

  • Utility Meters and Automated Meter Reading Systems
  • High Node Count Systems
  • PROFIBUS® and Field Bus Networks, and Factory Automation
  • Security Camera Networks
  • Building Lighting and Environmental Control Systems
  • Industrial/Process Control Networks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$372.50
USD
Quantity
Unit Price
250
$1.49
500
$1.48
750
$1.47
1,250
$1.46
2,500+
$1.44
Product Variant Information section