text.skipToContent text.skipToNavigation

Manufacturer Part #

CYUSB3314-BVXI

USB TYPE C

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYUSB3314-BVXI - Technical Attributes
Attributes Table
Data Rate: 5Gbps
Supply Voltage: 1.14V to 1.26V
Operating Temp Range: -40°C to +85°C
Interface/Version: 3.0
Storage Temperature Range: -65°C to +150°C
Interface Type: I2C
No of Pins: 100
Supply Current: 410mA
Frequency: 26MHz
No of Ports: Quad
Moisture Sensitivity Level: 3
Package Style:  BGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
429
Multiple Of:
429
Total
$2,870.01
USD
Quantity
Unit Price
429+
$6.69
Product Variant Information section