text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACBD059015-C3GSW

GPS/GSM/WiFi Combination Ant

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AEACBD059015-C3GSW - Technical Attributes
Attributes Table
Antenna Type: GPS/GSM/Wi-Fi/2G/3G
Operating Frequency: 2.17GHz to 824MHz
Gain: 3dB
VSWR: 2
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,504.00
USD
Quantity
Unit Price
50
$25.20
100
$25.04
150+
$24.88
Product Variant Information section