Manufacturer Part #
ST25R3912-AWLT
ST25R Series 2.4 V to 5.5 V SMT NFC Initiator / HF Reader IC - WLCSP-30
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:WLCSP-30 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST25R3912-AWLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST25R3912-AWLT - Technical Attributes
Attributes Table
| Type: | Read |
| Clock Frequency-Max: | 13.56MHz |
| Supply Current: | 8.7mA |
| Supply Voltage: | 2.4V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 30 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | WLCSP-30 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000+
$2.36
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
WLCSP-30
Mounting Method:
Surface Mount