text.skipToContent text.skipToNavigation

Manufacturer Part #

FC64EAAMD

Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 × 2 + 2 × 2, 2.4/ 5 GHz dual-band

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code:
Product Specification Section
Quectel FC64EAAMD - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Data Rate: 1774.5Mbps
Output Power: 17dBm
Sensitivity: -87dBm
Supply Voltage: 0.95V to 2.2V
Interface: UART
Operating Temperature: -30°C to +75°C
Frequency Range: 2.4GHz to 5GHz
Protocol: 802.11a/b/g/n/ac/ax/Bluetooth v5.3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,695.00
USD
Quantity
Unit Price
250+
$14.78