Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Precision resistors for modern electronics
NIC Components NCSM Series provides high-performance resistors designed for modern electronic applications. With resistance values from 10 mΩ to 10 Ω, power ratings up to 3 W, and precision tolerances down to ±0.25%, these resistors ensure exceptional accuracy and reliability.
Standard case sizes from 0201 to 2512 and reverse-terminal options from 0508 to 1225 offer design flexibility for compact and high-power layouts.
NCSM Series Catalog
NCSM Series Product Profile
About NIC Components