Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Engineered for high-reliability and safety-critical applications
The MCX E series of Arm® Cortex®-M4F and Arm® Cortex®-M7 microcontrollers from NXP, engineered for demanding industrial and IoT environments, are high-reliability MCUs delivering robust 5 V operation: up to 4 MB of Flash, 512 kB of SRAM, and integrated functional safety features.
Built to withstand harsh conditions, the MCX E series extends the proven Kinetis E legacy with enhanced safety compliance (IEC 61508) and EdgeLock® security for a secure-by-design solution.
Key highlights include support for CAN FD, 10/100 Ethernet, low-power serial interfaces, and advanced motor control capabilities through 8 FlexTimers (E24) or 3 eMIOS modules (E31). Designed for continuous 24/7 operation up to 135 °C, these microcontrollers come with precertified safety libraries and comprehensive documentation for safety-critical applications.
Developers can accelerate projects using the MCUXpresso Developer Experience, Visual Studio Code integration, RTOS support, and the FRDM ecosystem, enabling rapid prototyping and streamlined development workflows.
The MCX E24 family is the first to launch in the MCX E series, paving the way for the MCX E31 family, which is expected later 2025. This phased rollout introduces a scalable portfolio designed to meet a wide range of application needs.
MCX E24 Datasheet
Learn more: MCX Series MCUs
About NXP
FRDM-MCXE247 are compact and scalable development boards for rapid prototyping of MCX E245/246/247 MCUs. They offer industry standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces, external flash memory and an on-board MCU-Link debugger.