text.skipToContent text.skipToNavigation

 

onsemi

 

onsemi AF0130/1 Image Sensor

Automotive Vision for ADAS and Intelligent Sensing

The onsemi Hyperlux™ ID AF0130 and AF0131 are 1.2MP indirect Time of Flight (iToF) depth and imaging sensors designed to bring real-time 3D perception to transportation and automotive vision systems. Built on a 1/3.2-inch optical format with backside-illuminated (BSI) CMOS global shutter technology, the sensors capture precise depth and monochrome imaging of fast-moving vehicles, passengers, cargo, and surrounding environments, even in challenging lighting conditions.

With depth sensing up to 30 meters and simultaneous monochrome and depth output, the Hyperlux ID family provides comprehensive environmental awareness from a single compact sensor. On-chip dual laser driver controls, modulation frequencies up to 200 MHz, and laser eye-safety thresholds support reliable, eye-safe depth sensing for applications including in-cabin monitoring, roadside sensing, ADAS, automated driving, and other intelligent transportation systems.

The AF0130 integrates a depth processing ASIC beneath the pixel area to calculate depth, confidence, and intensity maps at high speeds from laser-modulated exposures, reducing the need for external processing and helping simplify system design. The AF0131 offers the same sensing performance without on-chip depth processing, providing flexibility for solutions that perform depth calculations off-chip.

By combining high-speed global shutter imaging with accurate depth perception, the AF0130 and AF0131 help enable safer roads, smarter traffic management, and more efficient mobility while supporting reliable operation across a range of lighting and environmental conditions.

Features

  • 1.2MP back-side illuminated global shutter CMOS sensor
  • Indirect Time of Flight (iToF) depth sensing architecture
  • High modulation frequency support up to 200 MHz
  • On-chip laser driver control with eye safety monitoring
  • High ambient light rejection for reliable depth capture
  • Global shutter architecture with on-chip storage
  • Optimized for long-range depth sensing performance
  • Flexible external depth processing (AF0131 variant)
  • Standard development ecosystem support

Applications

  • Factory automation including picking and palletizing
  • Autonomous mobile robots and logistics systems
  • Industrial robotics and machine vision
  • Access control and biometric authentication
  • Gesture recognition and human-machine interaction
  • Spatial mapping and 3D object recognition
  • AR, VR, and XR systems
  • Video conferencing and smart camera systems
  • Touchless interfaces and smart control systems

Benefits

  • Enables accurate 3D depth sensing in challenging lighting conditions
  • Supports scalable system design with external processing flexibility
  • Improves spatial accuracy for machine vision and robotics

 

  • Reduces integration complexity with synchronized laser control
  • Enhances reliability in high-speed industrial environments
  • Supports advanced customization for AI-based depth algorithms

 

Evaluation Kits

AF0130CSSM30SMKAH3-GEVK

Evaluation kit featuring 1.2MP iToF global shutter sensor with integrated depth processing support and laser modulation control.

onsemi AF0130CSSM30SMKAH3-GEVK

 

AGBENECS-GEVK

VCSEL-based laser driver board with 940nm illumination, designed to operate with AF0130 evaluation hardware for synchronized depth sensing experiments.

onsemi AGBENECS-GEVK